
The LMV1031UR-20/NOPB is a low-voltage audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied from a voltage as low as 2V. With a supply current of 72uA, this amplifier is suitable for battery-powered applications. The device is packaged in a surface-mount S-XBGA-B4 package and is available in quantities of 250. It is compliant with RoHS regulations and is suitable for use in audio applications.
Sign in to ask questions about the Texas Instruments LMV1031UR-20/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1031UR-20/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Supply Current | 72uA |
| Supply Type | Single |
| Voltage Gain | 20.1dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1031UR-20/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
