
The LMV1031 is a low-voltage audio amplifier with a voltage gain of 20.1dB. It operates from a single 3V supply and has a supply current of 72uA. The device is RoHS compliant and is available in a VFBGA package. The LMV1031 is suitable for use in audio applications where low power consumption is required. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV1031URX-20/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1031URX-20/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Series | LMV1031 |
| Supply Current | 72uA |
| Supply Type | Single |
| Voltage Gain | 20.1dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1031URX-20/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.