
The LMV1032UP-06/NOPB is a low-voltage audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This amplifier is RoHS compliant and features a power supply rejection ratio of 75dB. The device has a quiescent current of 60mA and a supply current of 85uA. It is available in a VFBGA package type.
Sign in to ask questions about the Texas Instruments LMV1032UP-06/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1032UP-06/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032UP-06/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
