The LMV1032UP-25/NOPB is a low-noise audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 3V and has a power supply rejection ratio of 65dB. The device is RoHS compliant and is available in a VFBGA package. It has a quiescent current of 60mA and a supply current of 60uA. The LMV1032UP-25/NOPB is suitable for use in audio applications where low noise is required.
Sign in to ask questions about the Texas Instruments LMV1032UP-25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1032UP-25/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Supply Type | Single |
| Voltage Gain | 25.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032UP-25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
