The LMV1032 is a single-supply audio amplifier with a quiescent current of 60uA. It operates from a supply voltage of 3V and is available in a VFBGA package. The device is RoHS compliant and lead-free. It is suitable for use in audio applications where low power consumption is required.
Sign in to ask questions about the Texas Instruments LMV1032UPX-06/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1032UPX-06/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Series | LMV1032 |
| Supply Current | 60uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032UPX-06/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.