The LMV1032UR-15/NOPB is a low noise audio amplifier from Texas Instruments. It operates over a supply voltage range of 1.7V to 5V and features a quiescent current of 85uA. The device is packaged in a surface mount configuration, suitable for use in a variety of applications. The LMV1032UR-15/NOPB is RoHS compliant and lead free. It is available in a tape and reel packaging format, with one unit per package.
Sign in to ask questions about the Texas Instruments LMV1032UR-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1032UR-15/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032UR-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.