
The LMV1032 is a low noise audio amplifier with a single supply voltage of 3V and a quiescent current of 60mA. It features a power supply rejection ratio of 70dB and is available in a VFBGA package. The device is RoHS compliant and suitable for surface mount applications. Operating temperature range is not specified in the provided data.
Sign in to ask questions about the Texas Instruments LMV1032URX-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1032URX-15/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1032 |
| Supply Current | 60uA |
| Supply Type | Single |
| Voltage Gain | 15.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032URX-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
