The LMV1032 is a low-voltage audio amplifier with a voltage gain of 25.5dB. It operates from a single 3V supply and has a quiescent current of 60mA. The device is RoHS compliant and available in a VFBGA package. The LMV1032 is suitable for use in applications where low power consumption is required, such as in battery-powered devices. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV1032URX-25/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1032URX-25/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1032 |
| Supply Current | 60uA |
| Supply Type | Single |
| Voltage Gain | 25.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032URX-25/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.