Dual Input, Far Field Noise Suppression Microphone Amp w/ Automatic Calibration Ability 36-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LMV1088RL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1088RL/NOPB technical specifications.
| Package/Case | VFBGA |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Gain | 42dB |
| Input Bias Current | 1.2mA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1088RL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
