
The LMV1088RLX/NOPB is a dual supply audio amplifier from Texas Instruments, featuring I²C communication and a PowerWise series design. It operates over a temperature range of -40°C to 85°C and is available in a VFBGA package for surface mount applications. The device has a maximum supply voltage of 5.5V and a supply current of 1mA. It is RoHS compliant and available in quantities of 1000 units per reel.
Texas Instruments LMV1088RLX/NOPB technical specifications.
| Package/Case | VFBGA |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Bias Current | 1.2mA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1mA |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
No datasheet is available for this part.