
The LMV1089RL/NOPB is a dual audio amplifier from Texas Instruments, featuring I²C communication and a supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a power supply rejection ratio of 91dB. The amplifier is available in a VFBGA package and is RoHS compliant. It is suitable for use in audio applications where a high voltage gain is required.
Sign in to ask questions about the Texas Instruments LMV1089RL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1089RL/NOPB technical specifications.
| Package/Case | VFBGA |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1.1mA |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1089RL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.