
Analog input, stereo, Class-AB microphone amplifier with far field noise suppression 16-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LMV1090TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1090TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1090TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
