The LMV1090TLX/NOPB is a low power audio amplifier from Texas Instruments, operating on a single 5V supply voltage. It has a supply current of 600uA and is available in a surface mount package. The device is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and lead free. The LMV1090TLX/NOPB is suitable for use in applications requiring low power consumption and small package size.
Texas Instruments LMV1090TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.