
The LMV1091TM/NOPB is a lead-free, surface-mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. This amplifier is packaged in a Tape and Reel format, suitable for high-volume manufacturing. It features a high power supply rejection ratio of 99dB, ensuring stable performance in the presence of noise. The LMV1091TM/NOPB is compliant with RoHS regulations, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the Texas Instruments LMV1091TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV1091TM/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 99dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1091TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
