Audio Amp Microphone/Speaker 1-CH Mono Class-AB 25-Pin DSBGA T/R
Texas Instruments LMV1091TMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 99dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 600uA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| RoHS | Compliant |
No datasheet is available for this part.