SPECIALTY TELECOM CIRCUIT, PBGA25, MICROSMD-25
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.644 |
| Length | 2.771 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |