
40 MHz Dual Clock Buffer 8-WSON -40 to 85
Sign in to ask questions about the Texas Instruments LMV112SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV112SD/NOPB technical specifications.
| Bandwidth | 40MHz |
| Frequency | 40MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Output Current | 68mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMV112 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV112SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
