The LMV112SDX is a dual buffer amplifier with a maximum operating frequency of 40MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a maximum output current of 68mA. The device is available in a LLP-8 package and is not radiation hardened. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV112SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Output Current | 68mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV112SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.