
The LMV112SDX/NOPB is a dual buffer amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a surface mount HVSON-8 package and is suitable for use in a variety of applications. The LMV112SDX/NOPB can supply up to 68mA of current per channel and is available in quantities of 4500 units per reel. It is not radiation hardened and is designed for use with a 2.4V to 5V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV112SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Output Current | 68mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV112 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV112SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
