
BUFFER AMPLIFIER, PDSO6, 2.10 X 2 MM, SC-70, 6 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Width | 1.25mm |
| RoHS | Not Compliant |