
The LMV115MGX/NOPB is a surface mount buffer amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.5V and 3.3V and has a frequency of 30MHz. The device is packaged in a TSSOP-6 package and is RoHS compliant. The LMV115MGX/NOPB has a power supply rejection ratio of 41dB and a voltage gain of 0.017dB. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV115MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Frequency | 30MHz |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 41dB |
| RoHS Compliant | Yes |
| Voltage Gain | 0.017dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV115MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
