Single-channel operational amplifier featuring a 45MHz gain bandwidth product and 40V/µs slew rate. This surface mount device offers a 77dB common mode rejection ratio and 72dB power supply rejection ratio. Operating supply current is 600µA with an output current of 20mA per channel. Input offset voltage is a maximum of 5mV, with an input bias current of 400nA. The component is housed in a SOT-23 package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV118MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV118MFX technical specifications.
| -3db Bandwidth | 45MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 40V/µs |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV118MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
