General purpose operational amplifier featuring a 3MHz bandwidth and 4V/µs slew rate. This single-channel IC offers a high voltage gain of 132dB and a low input offset voltage of 0.12µV with a 3pA input bias current. Operates from a 2.7V to 5.25V supply voltage, consuming 930µA of supply current. Packaged in an 8-pin SOIC surface-mount case, it provides 15mA output current.
Sign in to ask questions about the Texas Instruments LMV2011MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV2011MA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 930uA |
| Output Current | 15mA |
| Output Current per Channel | 17mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Voltage Gain | 132dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV2011MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
