
The LMV221SD/NOPB is a surface mount RF detector from Texas Instruments. It operates over a supply voltage range of 2.7V to 3.3V and has a maximum supply current of 7.2mA. The device is available in a SON package and is packaged in tape and reel. It is RoHS compliant but not Reach SVHC compliant. The LMV221SD/NOPB has a height of 0.8mm, length of 2.2mm, and width of 2.5mm.
Sign in to ask questions about the Texas Instruments LMV221SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV221SD/NOPB technical specifications.
| Frequency | 50MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Frequency | 3.5GHz |
| Min Frequency | 50MHz |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.2mA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV221SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
