SPECIALTY ANALOG CIRCUIT, DSO6, 2.20 X 2.50 MM, 0.80 MM HEIGHT, LLP-6
Texas Instruments LMV221SDX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV221SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.