
The LMV225SD/NOPB is a surface mount RF detector with a frequency range of 450MHz to 2GHz. It operates from a 2.7V to 5.5V supply voltage and has a nominal supply current of 4.8mA. The device is packaged in a 1000 quantity tape and reel format and is RoHS compliant. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments LMV225SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV225SD/NOPB technical specifications.
| Frequency | 450MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Frequency | 2GHz |
| Min Frequency | 450MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Weight | 0.000342oz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV225SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.