IC, Sm Rf Detectoric, Sm Rf Detector; Bandwidth: 2000MHZ; Temp, Op. Max: 85(DEGREE C); Temp, Op. Min: -40(DEGREE C);...
Texas Instruments LMV226TL technical specifications.
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4.9mA |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 600um |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.