
RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R
Texas Instruments LMV227SD/NOPB technical specifications.
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
