
Single, general-purpose operational amplifier featuring rail-to-rail output. This BICMOS amplifier offers a 1MHz gain bandwidth product and a 1V/µs slew rate, suitable for low-voltage applications from 2.7V to 5.5V. With a 100dB voltage gain and 160mA output current, it operates across a -40°C to 125°C temperature range. The SOT-23-5 surface-mount package ensures compact integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV321IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
