
Single low-voltage, rail-to-rail output operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier operates from a 2.7V to 5.5V supply, with a typical supply current of 130µA. It offers a 1.7mV input offset voltage and 15nA input bias current, with a 50dB common mode rejection ratio. The SOT-23-5 package supports surface mounting and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV321IDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV321IDBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321IDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
