Single low-voltage, rail-to-rail output operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose amplifier offers a 100dB voltage gain, 50dB common mode rejection ratio, and a 1V/µs slew rate. Operating from 2.7V to 5.5V supply voltage, it consumes 130µA quiescent current and provides 160mA output current. Packaged in a 5-pin SOT-23 surface mount configuration, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV321IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV321IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
