
Single low-voltage, rail-to-rail output operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose amplifier operates from a 2.7V to 5.5V supply voltage with a typical supply current of 130µA. It offers a high voltage gain of 100dB and a slew rate of 1V/µs. The SOT-23-5 surface mount package contains one circuit with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LMV321IDBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV321IDBVTE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321IDBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
