
Single low-voltage, rail-to-rail output operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and 50dB common mode rejection ratio, with an input bias current of 15nA and input offset voltage of 1.7mV. Designed for surface mount applications in a 5-SOT-23 package, it operates from a 2.7V to 5.5V supply voltage and has a maximum operating temperature of 125°C. The device consumes 130µA of operating supply current and provides 160mA of output current per channel.
Sign in to ask questions about the Texas Instruments LMV321IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV321IDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
