
General purpose operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, single-circuit device operates from a 2.7V to 5.5V supply voltage, with a maximum operating temperature of 125°C. It offers a 100dB voltage gain, 1V/µs slew rate, and 160mA output current per channel. The surface mount SC70-5 package (SOT-5) houses BICMOS technology, with a 15nA input bias current and 1.7mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMV321IDCKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
