
Single channel, general purpose operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This surface mount device operates from a 2.7V to 5.5V supply, with a typical supply current of 130µA. It offers rail-to-rail output capability and a 100dB voltage gain. The amplifier boasts a 50dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 250nA and an input offset voltage of 7mV. Packaged in a 5-SOT-23, it functions across an extended temperature range of -40°C to 125°C.
Texas Instruments LMV321M5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current | 60mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 130uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV321M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
