The LMV321M5X/HALF is a low noise operational amplifier with a voltage gain of 100dB and a gain bandwidth product of 1MHz. It operates over a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 2.7V and 5.5V. The device is packaged in a surface mount package and is available on tape and reel. It does not have radiation hardening capabilities.
Texas Instruments LMV321M5X/HALF technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321M5X/HALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.