
The LMV321M7X is a single operational amplifier with a gain bandwidth of 1MHz and a voltage gain of 100dB. It has a common mode rejection ratio of 50dB and an input bias current of 15nA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a TSSOP-5/6 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMV321M7X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV321M7X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 160mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321M7X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
