
Quad low-voltage, rail-to-rail output operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a 1V/µs slew rate and operates from a 2.7V to 5.5V supply voltage range. With a 250nA input bias current and 7mV input offset voltage, it is suitable for surface mount applications. The device boasts a 50dB common mode rejection ratio and operates across a -40°C to 125°C temperature range.
Texas Instruments LMV324ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 410uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
