
Quad low-voltage, rail-to-rail output operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose amplifier offers a 100dB voltage gain, 50dB common mode rejection ratio, and a 1.7mV input offset voltage. Operating from 2.7V to 5.5V supply voltage, it consumes 410µA operating supply current and provides 160mA output current per channel. Packaged in a 14-SOIC for surface mounting, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV324IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
