
The LMV324IPWRG4Q1 is a general purpose quad op amp from Texas Instruments, featuring a gain bandwidth product of 1MHz and a voltage gain of 100dB. It operates on a supply voltage of up to 5.5V and has an operating supply current of 410uA. The device is available in a TSSOP-14 package and is compliant with AEC-Q100 for automotive applications. The op amp has an input bias current of 15nA and an input offset voltage of 1.7mV. It can handle an output current of up to 160mA per channel and has a slew rate of 1V/µs. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments LMV324IPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324IPWRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324IPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
