
Quad channel, general purpose operational amplifier featuring rail-to-rail output. This BICMOS IC offers a 1MHz gain bandwidth product and 1V/µs slew rate, suitable for low voltage applications from 2.7V to 5.5V. With a 15nA input bias current and 1.7mV input offset voltage, it provides 100dB voltage gain and 50dB common mode rejection ratio. Packaged in a 14-TSSOP for surface mounting, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV324MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 410uA |
| Output Current per Channel | 160mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
