
The LMV324Q1MA/NOPB is a 4-channel general purpose operational amplifier with a common mode rejection ratio of 50dB and a gain bandwidth product of 1MHz. It features an input bias current of 15nA and an input offset voltage of 1.7mV. The amplifier is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a SOIC-14 package and is compliant with AEC-Q100 for automotive applications.
Sign in to ask questions about the Texas Instruments LMV324Q1MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324Q1MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324Q1MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
