
Automotive-grade, 4-channel operational amplifier featuring Rail-to-Rail Output (RRO) and a 3-MHz bandwidth. This general-purpose op amp operates from a 2.7V to 5.5V supply, with a typical supply current of 410µA. Key specifications include a 1MHz gain bandwidth product, 1.7mV input offset voltage, and 46nV/√Hz input voltage noise density. The device offers 60dB PSRR and CMRR, a 1V/µs slew rate, and 60mA output current per channel, housed in a 14-TSSOP surface-mount package.
Sign in to ask questions about the Texas Instruments LMV324Q1MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324Q1MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 46nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 410uA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 207uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324Q1MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
