
Four-channel, general-purpose operational amplifier featuring a 3-MHz gain bandwidth product and rail-to-rail output. This BICMOS technology device operates from a 2.7V to 5.5V supply, delivering 160mA output current per channel. With a low input bias current of 15nA and input offset voltage of 1.7mV, it offers a 50dB CMRR and 60dB PSRR. The op amp boasts a 1V/µs slew rate and 100dB voltage gain, suitable for surface mount applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV324Q1MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324Q1MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 39nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324Q1MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
