
The LMV324Q3MA/NOPB is a general purpose operational amplifier with a gain bandwidth product of 1MHz and a common mode rejection ratio of 50dB. It is available in a SOIC package and is suitable for surface mount applications. The amplifier has a maximum input voltage of 5.5V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Texas Instruments LMV324Q3MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324Q3MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324Q3MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
