
Four-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This surface-mount device operates from 2.7V to 5.5V supply voltage with a typical operating supply current of 410µA. It offers a 1.7mV input offset voltage and 15nA input bias current, with a 46nV/√Hz input voltage noise density. The amplifier boasts 100dB voltage gain, 50dB CMRR, and 60dB PSRR, suitable for automotive applications with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV324Q3MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324Q3MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 46nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 410uA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324Q3MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
