
Quad low-voltage operational amplifier featuring rail-to-rail output. This general-purpose amplifier offers a 1MHz gain bandwidth product and a 1V/µs slew rate. Designed for surface mounting in a SOIC package, it operates from a 2.7V to 5.5V supply range with a typical supply current of 410µA. Key specifications include a 1.7mV input offset voltage, 15nA input bias current, and 50dB common mode rejection ratio. Suitable for applications requiring a 100dB voltage gain, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV324QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324QDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 680uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
