
Quad operational amplifier featuring a 1MHz bandwidth and 1MHz gain-bandwidth product. This general-purpose op-amp offers a 1.7mV input offset voltage and 15nA input bias current. With a 50dB common mode rejection ratio and 100dB voltage gain, it operates from 2.7V to 5.5V supply voltages. The device provides 160mA output current per channel and a 1V/µs slew rate, housed in a 14-pin SOIC surface-mount package.
Sign in to ask questions about the Texas Instruments LMV324QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
