
Quad-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 1V/µs slew rate. This BICMOS IC offers a 1MHz gain bandwidth product, 100dB voltage gain, and 50dB CMRR. Designed for surface mount applications in a TSSOP package, it operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 680µA. Key specifications include a 1.7mV input offset voltage and 15nA input bias current, with an output current capability of 160mA per channel. Operating temperature range is -40°C to 125°C, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV324QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV324QPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 680uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 170uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV324QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
