
Single-channel, general-purpose comparator with Rail-to-Rail output, operating from a 2.7V to 5.5V supply. Features a 600ns propagation delay, 0.2µs response time, and 84mA output current. This surface-mount component is housed in a 5-pin SOT-23 package, offering a 120µA maximum supply current and 10mA output current per channel. It boasts a 125°C maximum operating temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV331IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV331IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
